Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock 129 Factory | 1 : ¥1,012.71000 Spool | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.046" (1.17mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
42 In Stock 57 Factory | 1 : ¥1,180.67000 Spool | Spool | Active | Solid Tubing | Smooth | 0.026" (0.66mm) | 0.052" (1.32mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
35 In Stock 27 Factory | 1 : ¥1,340.90000 Spool | Spool | Active | Solid Tubing | Smooth | 0.036" (0.91mm) | 0.066" (1.68mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
58 In Stock 153 Factory | 1 : ¥1,465.46000 Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.064" (1.62mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
78 In Stock 178 Factory | 1 : ¥1,457.27000 Spool | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.070" (1.78mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
93 In Stock 52 Factory | 1 : ¥1,549.67000 Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.096" (2.44mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
49 In Stock 55 Factory | 1 : ¥1,828.68000 Spool | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.089" (2.26mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
32 In Stock | 1 : ¥2,086.28000 Spool | Spool | Active | Solid Tubing | Smooth | 0.091" (2.31mm) | 0.125" (3.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
68 In Stock 177 Factory | 1 : ¥718.60000 Spool | Spool | Active | Solid Tubing | Smooth | 0.013" (0.33mm) | 0.036" (0.91mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
19 In Stock 31 Factory | 1 : ¥1,596.67000 Spool | Spool | Active | Solid Tubing | Smooth | 0.045" (1.14mm) | 0.076" (1.93mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
3 In Stock 143 Factory | 1 : ¥1,736.16000 Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.082" (2.08mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
3 In Stock | 1 : ¥6,242.10000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.303" (7.70mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.015" (0.38mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
4 In Stock 9 Factory | 1 : ¥7,121.96000 Spool | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.105" (2.67mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
15 In Stock 42 Factory | 1 : ¥924.73000 Spool | Spool | Active | Solid Tubing | Smooth | 0.016" (0.41mm) | 0.039" (0.99mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
8 In Stock 4 Factory | 1 : ¥1,165.29000 Spool | Spool | Active | Solid Tubing | Smooth | 0.010" (0.25mm) | 0.033" (0.84mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
2 In Stock 24 Factory | 1 : ¥1,784.87000 Spool | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.105" (2.67mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
16 In Stock 23 Factory | 1 : ¥1,904.97000 Spool | Spool | Active | Solid Tubing | Smooth | 0.081" (2.06mm) | 0.115" (2.92mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
10 In Stock 37 Factory | 1 : ¥2,261.22000 Spool | Spool | Active | Solid Tubing | Smooth | 0.102" (2.59mm) | 0.136" (3.45mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
7 In Stock | 1 : ¥3,297.43000 Spool | Spool | Active | Solid Tubing | Smooth | 0.114" (2.90mm) | 0.148" (3.76mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
3 In Stock | 1 : ¥8,107.14000 Spool | Spool | Active | Solid Tubing | Smooth | 0.026" (0.66mm) | 0.052" (1.32mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
22 In Stock 22 Factory | 1 : ¥13,654.77000 Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.082" (2.08mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
2 In Stock | 1 : ¥3,380.00000 Spool | Spool | Active | Solid Tubing | Smooth | 0.016" (0.41mm) | 0.039" (0.99mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
4 In Stock | 1 : ¥3,476.68000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.169" (4.29mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.015" (0.38mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
2 In Stock | 1 : ¥4,105.71000 Spool | Spool | Active | Solid Tubing | Smooth | 0.010" (0.25mm) | 0.033" (0.84mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
4 In Stock | 1 : ¥4,212.16000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.204" (5.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.015" (0.38mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 |