Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
566 In Stock | 1 : ¥752.63000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
53 In Stock | 1 : ¥754.05000 Spool | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
77 In Stock | 1 : ¥936.45000 Spool | Spool | Active | Solid Tubing | Smooth | 0.562" (14.27mm) | 0.652" (16.56mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.030" (0.76mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
72 In Stock 467 Factory | 1 : ¥972.82000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
63 In Stock 108 Factory | 1 : ¥1,123.84000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
446 In Stock | 1 : ¥228.68000 Spool | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.012" (0.30mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
431 In Stock | 1 : ¥301.69000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
105 In Stock 728 Factory | 1 : ¥414.20000 Spool | Spool | Active | Solid Tubing | Smooth | 0.183" (4.65mm) | 0.238" (6.05mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
53 In Stock 135 Factory | 1 : ¥625.82000 Spool | Spool | Active | Solid Tubing | Smooth | 0.500" (12.70mm) | 0.574" (14.58mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
32 In Stock 1 Factory | 1 : ¥844.31000 Spool | Spool | Active | Solid Tubing | Smooth | 0.289" (7.34mm) | 0.351" (8.92mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
79 In Stock 46 Factory | 1 : ¥941.27000 Spool | Spool | Active | Solid Tubing | Smooth | 0.325" (8.26mm) | 0.387" (9.83mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
30 In Stock 144 Factory | 1 : ¥640.12000 Spool | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.112" (2.84mm) | Poly-Vinyl Chloride (PVC) | Clear | 500' (152.40m) | 0.016" (0.40mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
46 In Stock | 1 : ¥942.50000 Spool | Spool | Active | Solid Tubing | Smooth | 0.875" (22.22mm) | 0.981" (24.92mm) | Poly-Vinyl Chloride (PVC) | Clear | 50.00' (15.24m) | 0.035" (0.89mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
12 In Stock 213 Factory | 1 : ¥1,203.29000 Spool | Spool | Active | Solid Tubing | Smooth | 0.183" (4.65mm) | 0.238" (6.05mm) | Poly-Vinyl Chloride (PVC) | Black | 500' (152.40m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
6 In Stock 81 Factory | 1 : ¥1,284.73000 Spool | Spool | Active | Solid Tubing | Smooth | 0.375" (9.52mm) | 0.449" (11.40mm) | Poly-Vinyl Chloride (PVC) | Black | 250' (76.20m) | 0.025" (0.64mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
10 In Stock 30 Factory | 1 : ¥294.99000 Spool | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.099" (2.51mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.016" (0.40mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
48 In Stock | 1 : ¥356.29000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
19 In Stock | 1 : ¥356.29000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.181" (4.60mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
69 In Stock 106 Factory | 1 : ¥363.44000 Spool | Spool | Active | Solid Tubing | Smooth | 0.144" (3.66mm) | 0.198" (5.03mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
12 In Stock 164 Factory | 1 : ¥385.16000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
11 In Stock | 1 : ¥409.50000 Spool | Spool | Active | Solid Tubing | Smooth | 0.204" (5.18mm) | 0.264" (6.70mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
10 In Stock | 1 : ¥434.76000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
7 In Stock 31 Factory | 1 : ¥434.76000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.318" (8.08mm) | Poly-Vinyl Chloride (PVC) | Clear | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
14 In Stock 147 Factory | 1 : ¥421.18000 Spool | Spool | Active | Solid Tubing | Smooth | 0.229" (5.82mm) | 0.289" (7.34mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 | |||
21 In Stock | 1 : ¥487.03000 Spool | Spool | Active | Solid Tubing | Smooth | 0.289" (7.34mm) | 0.351" (8.92mm) | Poly-Vinyl Chloride (PVC) | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 105°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant, UV Resistant | - | UL 224 VW-1 |