AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 100 : ¥32.33660 Tray | Tray | Obsolete | Enclosed | 1 | 80 ~ 138 VAC | 20V | - | - | - | 80mA | 2 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 72% | Through Hole | 10-DIP Module, 9 Leads | 1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 138 VAC | 12V | - | - | - | 100mA | 1 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 68% | Through Hole | 10-DIP Module, 9 Leads | 1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 138 VAC | 15V | - | - | - | 80mA | 1 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 70% | Through Hole | 10-DIP Module, 9 Leads | 1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 138 VAC | 5V | - | - | - | 100mA | 1 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 56% | Through Hole | 10-DIP Module, 9 Leads | 1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm) | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Enclosed | 1 | 80 ~ 138 VAC | 24V | - | - | - | 50mA | 1 W | ITE (Commercial) | - | -20°C ~ 80°C (With Derating) | 72% | Through Hole | 10-DIP Module, 9 Leads | 1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm) | - |