Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,645 In Stock | 1 : ¥19.72000 Bulk | Bulk | Active | LED | Red | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 6mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
11,583 In Stock | 1 : ¥19.81000 Bulk | Bulk | Active | LED | Green | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 10mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
3,813 In Stock | 1 : ¥28.05000 Bulk | Bulk | Active | LED | Amber | - | - | DC | 5V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 7mcd | 583nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
992 In Stock | 1 : ¥28.05000 Bag | Bag | Active | LED | Red | - | - | DC | 12V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 4mcd | 635nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
597 In Stock | 1 : ¥28.05000 Bag | Bag | Active | LED | Green | - | - | DC | 12V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 4mcd | 565nm | - | Wire Leads - 6" (152.40mm) | - | - | |||
322 In Stock | 1 : ¥28.05000 Bag | Bag | Active | LED | Amber | - | - | DC | 12V | 15mA | Round | 0.25" (6.35mm) | - | Round with Domed Top | 4mcd | 583nm | - | Wire Leads - 6" (152.40mm) | - | - |