Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
683 In Stock | 1 : ¥46.46000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 300gf | 60gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.016" (0.4mm) | 0.030" (0.76mm) | -40°C ~ 85°C | |||
696 In Stock | 1 : ¥41.46000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Simulated Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 120gf | 13gf | 0.730" (18.5mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C | |||
103 In Stock | 1 : ¥58.20000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 180gf | 20gf | 0.602" (15.3mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C | |||
173 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Simulated Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 180gf | 20gf | 0.730" (18.5mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C | |||
198 In Stock | 1 : ¥40.06000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Straight | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 180gf | 20gf | 0.602" (15.3mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C | |||
189 In Stock | 1 : ¥62.80000 Bulk | Bulk | Active | SPST-NC | On-Mom | 3A (AC) | 250 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 320gf | 60gf | 0.815" (20.7mm) | 0.063" (1.6mm) | 0.020" (0.5mm) | 0.030" (0.76mm) | -40°C ~ 85°C | |||
95 In Stock | 1 : ¥47.45000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 300gf | 60gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.016" (0.4mm) | 0.030" (0.76mm) | -40°C ~ 85°C | |||
81 In Stock | 1 : ¥48.11000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 180gf | 20gf | 0.815" (20.7mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C | |||
86 In Stock | 1 : ¥68.22000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 180gf | 20gf | 0.815" (20.7mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C | |||
26 In Stock | 1 : ¥79.63000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 3A (AC) | 250 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 180gf | 20gf | 0.815" (20.7mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C | |||
97 In Stock | 1 : ¥39.57000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP67 - Dust Tight, Waterproof | - | 120gf | 13gf | 0.815" (20.7mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.20mm) | -40°C ~ 85°C | |||
83 In Stock | 1 : ¥47.29000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 100gf | 25gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.016" (0.4mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥84.15000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 120gf | 13gf | 0.728" (18.49mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.20mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥23.25640 Bulk | Bulk | Active | SPST-NC | On-Mom | 3A (AC) | 250 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 200gf | 40gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.016" (0.4mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥25.20600 Bulk | Bulk | Active | SPST-NO | Off-Mom | 3A (AC) | 250 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 300gf | 60gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.016" (0.4mm) | 0.030" (0.76mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥26.86420 Bulk | Bulk | Active | SPST-NO | Off-Mom | 1A (AC) | 250 V | Lever, Straight | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 60gf | 10gf | 0.602" (15.3mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥28.84620 Bulk | Bulk | Active | SPST-NO | Off-Mom | 3A (AC) | 250 V | Lever, Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 60gf | 10gf | 0.815" (20.7mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.20mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥30.10760 Bulk | Bulk | Active | SPST-NO | Off-Mom | 1A (AC) | 250 V | Round (Pin Plunger) | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 100gf | 25gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.016" (0.4mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥37.61040 Bulk | Bulk | Active | SPST-NO | Off-Mom | 3A (AC) | 250 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 120gf | 13gf | 0.602" (15.3mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.20mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥39.30320 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 110gf | 20gf | 0.815" (20.7mm) | 0.063" (1.6mm) | 0.020" (0.5mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥42.72860 Bulk | Bulk | Active | SPST-NC | On-Mom | 3A (AC) | 250 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 10gf | 0.728" (18.49mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.20mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥47.73360 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 60gf | 10gf | 0.728" (18.49mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.20mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : ¥52.36960 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 120gf | 13gf | 0.815" (20.7mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.20mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPST-NO | Off-Mom | 5A (AC) | 250 V | Lever, Simulated Roller | Chassis Mount | Solder, Quick Connect - 0.187" (4.7mm) | IP50 - Dust Protected | - | 120gf | 13gf | 0.730" (18.5mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 180gf | 20gf | 0.730" (18.5mm) | 0.125" (3.2mm) | 0.047" (1.2mm) | 0.047" (1.2mm) | -40°C ~ 85°C |