DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343 In Stock | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
583 In Stock | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
527 In Stock | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
63 In Stock | 1 : ¥59.52000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 600mA | 1.8 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 78% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
41 In Stock | 1 : ¥68.38000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 600mA | 1.8 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 73% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
39 In Stock | 1 : ¥74.05000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 80% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
37 In Stock | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
34 In Stock | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
23 In Stock | 1 : ¥72.90000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 78% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
8 In Stock | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
4 In Stock | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 600mA | 1.8 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 78% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
2 In Stock | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 12V | - | - | - | 250mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 36V | 72V | 3.3V | - | - | - | 600mA | 1.8 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 80% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥79.38000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 200mA | 3 W | 3 kV | ITE (Commercial) | OCP, SCP, UVLO | -40°C ~ 90°C (With Derating) | 81% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | - |