D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
662 In Stock | 1 : ¥41.38000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 | |||
1,071 In Stock | 1 : ¥42.36000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 | |||
17 In Stock | 1 : ¥41.38000 Bag | Bag | Active | Gender Changer | D-Sub, 15 HD, Male | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | Grounding Indents | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 |