Bearings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Inner Diameter | Outer Diameter | Width | Material | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥23.30000 Bulk | Bulk | Active | Sleeve Bearing | 0.500" (12.70mm) 1/2" | 0.594" (15.09mm) 19/32" | 0.500" (12.70mm) 1/2" | Polytetrafluoroethylene (PTFE) | Self Lubricating | |||
108 In Stock | 1 : ¥8.97000 Bulk | Bulk | Active | Sleeve Bearing | 0.627" (15.93mm) | 0.719" (18.27mm) | 0.625" (15.88mm) 5/8" | Polytetrafluoroethylene (PTFE) | Self Lubricating | |||
187 In Stock | 1 : ¥13.54000 Bulk | Bulk | Active | Sleeve Bearing | 1.003" (25.46mm) | 1.126" (28.59mm) | 0.750" (19.05mm) 3/4" | Polytetrafluoroethylene (PTFE) | Self Lubricating | |||
196 In Stock | 1 : ¥21.28000 Bulk | Bulk | Active | Sleeve Bearing | 0.753" (19.14mm) | 0.876" (22.24mm) | 1.130" (28.58mm) | Polytetrafluoroethylene (PTFE) | Self Lubricating | |||
72 In Stock | 1 : ¥7.65000 Bulk | Bulk | Active | Sleeve Bearing | 0.250" (6.35mm) 1/4" | 0.313" (7.95mm) 5/16" | 0.250" (6.35mm) 1/4" | Polytetrafluoroethylene (PTFE) | Self Lubricating | |||
12 In Stock | 1 : ¥8.97000 Bulk | Bulk | Active | Sleeve Bearing | 0.753" (19.11mm) | 0.876" (22.24mm) | 0.625" (15.88mm) 5/8" | Polytetrafluoroethylene (PTFE) | Self Lubricating | |||
0 In Stock Check Lead Time | 1 : ¥14.15000 Bulk | Bulk | Active | Sleeve Bearing | 1.003" (25.46mm) | 1.126" (28.59mm) | 1.000" (25.40mm) 1" | Polytetrafluoroethylene (PTFE) | Self Lubricating | |||
0 In Stock Check Lead Time | 1 : ¥17.32000 Bulk | Bulk | Active | Sleeve Bearing | 1.003" (25.46mm) | 1.126" (28.59mm) | 1.250" (31.75mm) | Polytetrafluoroethylene (PTFE) | Self Lubricating |