Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,190 In Stock | 1 : ¥39.65000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (3) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 32.50mm x 72.00mm | 0.059" (1.50mm) | - | - | CSA, TUV, UL | |||
1,302 In Stock 1,200 Factory | 1 : ¥47.94000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (4) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 32.50mm x 95.50mm | 0.059" (1.50mm) | - | - | CSA, TUV, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 32.50mm x 48.50mm | 0.059" (1.50mm) | - | - | CSA, TUV, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (3) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 32.50mm x 72.40mm | 0.059" (1.50mm) | - | - | CSA, TUV, UL | |||
0 In Stock | Obsolete | Bulk | Obsolete | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (4) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 32.51mm x 95.76mm | 0.059" (1.50mm) | - | - | CSA, TUV, UL | |||
0 In Stock | Active | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (5) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 32.50mm x 120.00mm | 0.059" (1.50mm) | - | - | CCC, cUL, TUV, UL | |||
0 In Stock | Active | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (6) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 32.50mm x 144.20mm | 0.059" (1.50mm) | - | - | cUL, TUV, UL |