Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,187 In Stock | 1 : ¥37.27000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
752 In Stock | 1 : ¥27.17000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
480 In Stock | 1 : ¥46.55000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Green - Yellow | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
5,141 In Stock | 1 : ¥37.35000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Does Not Contain LED | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
217 In Stock | 1 : ¥45.07000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Does Not Contain LED | 5 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 480 : ¥31.65831 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | Vertical | Solder | 0.669" (16.99mm) | Green - Yellow | 4 | Shielded | Board Lock | User Selectable | - | Gold | 0°C ~ 70°C |