Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥2,072.86000 Bulk | Bulk | Active | Enclosed | Lead Acid | 12V | 1 | 12.8V | 3.6A | - | 85 ~ 264VAC | 49W | 4.47" L x 1.49" W x 3.54" H (113.60mm x 38.00mm x 90.00mm) | DIN Rail | Terminal Block | - | |||
0 In Stock Check Lead Time | 20 : ¥2,205.52350 Bulk | Bulk | Active | Enclosed | Lead Acid | 24V | 1 | 25.7V | 1.8A | - | 85 ~ 264VAC | 49W | 4.47" L x 1.49" W x 3.54" H (113.60mm x 38.00mm x 90.00mm) | DIN Rail | Terminal Block | - | |||
0 In Stock Check Lead Time | 40 : ¥2,462.55800 Bulk | Bulk | Active | Enclosed | Lead Acid | 24V | 1 | 24V | 2A | - | 85 ~ 264VAC | 48W | 4.47" L x 1.49" W x 3.54" H (113.60mm x 38.00mm x 90.00mm) | DIN Rail | Terminal Block | - | |||
0 In Stock Check Lead Time | 40 : ¥2,565.16450 Bulk | Bulk | Active | Enclosed | Lead Acid | 48V | 1 | 51.4V | 900mA | - | 85 ~ 264VAC | 49W | 4.47" L x 1.49" W x 3.54" H (113.60mm x 38.00mm x 90.00mm) | DIN Rail | Terminal Block | - |