Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,971 In Stock 2,619 Factory | 1 : ¥100.39000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
776 In Stock 820 Factory | 1 : ¥121.39000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
122 In Stock | 1 : ¥121.39000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
1,305 In Stock 1,120 Factory | 1 : ¥59.67000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) | |||
4,318 In Stock | 1 : ¥80.50000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
1,547 In Stock 1,257 Factory | 1 : ¥80.50000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.5VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
734 In Stock | 1 : ¥84.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
640 In Stock 376 Factory | 1 : ¥97.39000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 840mA, Series 420mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
282 In Stock 159 Factory | 1 : ¥97.39000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 2A, Series 1A | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
3,468 In Stock 1,542 Factory | 1 : ¥64.21000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
252 In Stock 280 Factory | 1 : ¥74.76000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 90mA, Series 45mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) | |||
103 In Stock 586 Factory | 1 : ¥80.50000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 240mA, Series 120mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
164 In Stock | 1 : ¥84.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1A, Series 500mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
1,090 In Stock 1,256 Factory | 1 : ¥97.39000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
77 In Stock | 1 : ¥80.50000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 130mA, Series 65mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
42 In Stock 751 Factory | 1 : ¥84.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
54 In Stock 736 Factory | 1 : ¥84.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
0 In Stock Check Lead Time | 1 : ¥74.76000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 220mA, Series 110mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) | |||
4 In Stock 350 Factory | 1 : ¥81.79000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
18 In Stock | 1 : ¥84.96000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 400mA, Series 200mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
0 In Stock Check Lead Time | 1 : ¥97.39000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 700mA, Series 350mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
5 In Stock 1,993 Factory | 1 : ¥97.39000 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 2.4A, Series 1.2A | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
2 In Stock 1,055 Factory | 1 : ¥136.82000 Box | Box | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 4.5A, Series 2.25A | Single | Dual | No | 36VA | Through Hole | PC Pin | 66.80mm L x 55.55mm W | 39.62mm | 2500Vrms | 1.1 lbs (499 g) | |||
0 In Stock Check Lead Time | 84 : ¥45.33833 Box | Box | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 140mA, Series 70mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) | |||
0 In Stock 192 Factory Check Lead Time | 96 : ¥45.33896 Bulk | Bulk | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.56mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) |