Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
970 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | IEC 320-C6 | Receptacle, Male Pins | 2.5A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 23.00mm x 18.00mm | 0.138" (3.50mm) | UL94 V-0 | IP20 | cCSAus, UL, VDE | |||
0 In Stock | Active | Bulk | Active | IEC 320-C6 | Receptacle, Male Pins | 2.5A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange, Right Angle | Solder Eyelet | - | - | Rectangular - 23.00mm x 18.00mm | - | UL94 V-0 | IP20 | cULus, VDE |