Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,765 In Stock | 1 : ¥58.70000 Cut Tape (CT) 1,000 : ¥28.37331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Resistive | - | External Magnet, Not Included | - | 60 kOhms | - | 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 6-WDFN Exposed Pad | 6-TDFN (2.5x2.5) | |||
5,588 In Stock | 1 : ¥58.70000 Cut Tape (CT) 1,000 : ¥28.37331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Resistive | - | External Magnet, Not Included | - | 2.5 MOhms | - | 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 6-WDFN Exposed Pad | 6-TDFN (2.5x2.5) | |||
1,984 In Stock 65,000 Factory | 1 : ¥58.70000 Cut Tape (CT) 1,000 : ¥28.37331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Wheatstone Bridge | Cosine, Sine | External Magnet, Not Included | - | 1.25 MOhms | - | 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 124°C | 6-WDFN Exposed Pad | 6-TDFN (2.5x2.5) | |||
1,545 In Stock 19,000 Factory | 1 : ¥58.70000 Cut Tape (CT) 1,000 : ¥28.37331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Resistive | - | External Magnet, Not Included | - | - | - | 0V ~ 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 6-WDFN Exposed Pad | 6-TDFN (2.5x2.5) | |||
890 In Stock 4,000 Factory | 1 : ¥58.70000 Cut Tape (CT) 1,000 : ¥28.37331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Resistive | - | External Magnet, Not Included | - | 10 MOhms | - | 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | 6-WDFN Exposed Pad | 6-TDFN (2.5x2.5) |