RF Receivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | Sensitivity | Data Rate (Max) | Modulation or Protocol | Applications | Current - Receiving | Data Interface | Memory Size | Antenna Connector | Features | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,639 In Stock | 1 : ¥172.40000 Cut Tape (CT) 500 : ¥87.34794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 23mA | I2C, UART | - | Not Included | - | 1.65V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 18-SMD Module | - | |||
4,369 In Stock | 1 : ¥221.65000 Cut Tape (CT) 500 : ¥126.52656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 23mA | I2C, UART | - | Not Included | - | 2.7V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 18-SMD Module | - | |||
264 In Stock | 1 : ¥221.65000 Cut Tape (CT) 500 : ¥124.78208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1.575GHz | -167dBm | - | BeiDou, Galileo, GLONASS, GNSS, GPS | General Purpose | 23mA | I2C, UART | - | Not Included | - | 2.7V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 18-SMD Module | - |