Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock 43 Factory | 1 : ¥1,382.77000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.431" (10.95mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
36 In Stock | 1 : ¥2,848.81000 Spool | Spool | Active | Sleeving | Braided | 0.625" (15.88mm) | 0.691" (17.55mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
145 In Stock | 1 : ¥456.41000 Spool | Spool | Active | Sleeving | Braided | 0.102" (2.59mm) | 0.134" (3.40mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
21 In Stock 3 Factory | 1 : ¥2,370.43000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
9 In Stock | 1 : ¥3,502.04000 Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.819" (20.80mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
12 In Stock 25 Factory | 1 : ¥400.76000 Spool | Spool | Active | Sleeving | Braided | 0.064" (1.63mm) | 0.096" (2.44mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
8 In Stock 105 Factory | 1 : ¥438.79000 Spool | Spool | Active | Sleeving | Braided | 0.040" (1.02mm) | 0.071" (1.80mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
3 In Stock 23 Factory | 1 : ¥442.69000 Spool | Spool | Active | Sleeving | Braided | 0.091" (2.31mm) | 0.123" (3.12mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
3 In Stock | 1 : ¥450.07000 Spool | Spool | Active | Sleeving | Braided | 0.051" (1.30mm) | 0.083" (2.11mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
7 In Stock 19 Factory | 1 : ¥486.02000 Spool | Spool | Active | Sleeving | Braided | 0.114" (2.90mm) | 0.146" (3.71mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
10 In Stock 36 Factory | 1 : ¥519.70000 Spool | Spool | Active | Sleeving | Braided | 0.129" (3.28mm) | 0.163" (4.14mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
7 In Stock | 1 : ¥674.93000 Spool | Spool | Active | Sleeving | Braided | 0.182" (4.62mm) | 0.224" (5.70mm) | Fiberglass | Natural | 100' (30.48m) | 0.013" (0.33mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
21 In Stock 43 Factory | 1 : ¥733.02000 Spool | Spool | Active | Sleeving | Braided | 0.204" (5.18mm) | 0.256" (6.50mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
4 In Stock 45 Factory | 1 : ¥836.59000 Spool | Spool | Active | Sleeving | Braided | 0.229" (5.82mm) | 0.281" (7.14mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
10 In Stock 87 Factory | 1 : ¥938.60000 Spool | Spool | Active | Sleeving | Braided | 0.258" (6.55mm) | 0.310" (7.87mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
10 In Stock 13 Factory | 1 : ¥1,061.80000 Spool | Spool | Active | Sleeving | Braided | 0.289" (7.34mm) | 0.343" (8.71mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
10 In Stock 86 Factory | 1 : ¥1,232.58000 Spool | Spool | Active | Sleeving | Braided | 0.325" (8.26mm) | 0.379" (9.63mm) | Fiberglass | Natural | 100' (30.48m) | 0.016" (0.40mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
4 In Stock | 1 : ¥1,821.47000 Spool | Spool | Active | Sleeving | Braided | 0.438" (11.13mm) | 0.498" (12.65mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
8 In Stock | 1 : ¥418.47000 Spool | Spool | Active | Sleeving | Braided | 0.032" (0.81mm) | 0.057" (1.45mm) | Fiberglass | Natural | 100' (30.48m) | 0.009" (0.23mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
2 In Stock | 1 : ¥3,769.18000 Spool | Spool | Active | Sleeving | Braided | 0.875" (22.22mm) | 1.027" (26.09mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
4 In Stock | 1 : ¥5,195.97000 Spool | Spool | Active | Sleeving | Braided | 1.000" (25.40mm) | 1.062" (26.97mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
1 In Stock 70 Factory | 1 : ¥607.22000 Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.204" (5.18mm) | Fiberglass | Natural | 100' (30.48m) | 0.013" (0.33mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
0 In Stock 50 Factory Check Lead Time | 1 : ¥400.76000 Spool | Spool | Active | Sleeving | Braided | 0.057" (1.45mm) | 0.089" (2.26mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
0 In Stock Check Lead Time | 1 : ¥417.34000 Spool | Spool | Active | Sleeving | Braided | 0.081" (2.06mm) | 0.113" (2.87mm) | Fiberglass | Natural | 100' (30.48m) | 0.011" (0.28mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
1 In Stock 4 Factory | 1 : ¥569.54000 Spool | Spool | Active | Sleeving | Braided | 0.144" (3.66mm) | 0.184" (4.67mm) | Fiberglass | Natural | 100' (30.48m) | 0.013" (0.33mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 |