Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102 In Stock | 1 : ¥452.04000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
85 In Stock | 1 : ¥473.97000 Spool | Spool | Active | Sleeving | Braided | 0.250" (6.35mm) | 0.310" (7.87mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
75 In Stock | 1 : ¥523.27000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 100' (30.48m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
58 In Stock | 1 : ¥1,102.56000 Spool | Spool | Active | Sleeving | Braided | 0.500" (12.70mm) | 0.560" (14.22mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
26 In Stock | 1 : ¥335.16000 Spool | Spool | Active | Sleeving | Braided | 0.125" (3.18mm) | 0.185" (4.70mm) | Polyamide Multifilament, Halogen Free | Black | 225' (68.58m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
34 In Stock | 1 : ¥406.48000 Spool | Spool | Active | Sleeving | Braided | 0.187" (4.75mm) | 0.247" (6.27mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
20 In Stock | 1 : ¥440.22000 Spool | Spool | Active | Sleeving | Braided | 0.625" (15.88mm) | 0.705" (17.91mm) | Polyamide Multifilament, Halogen Free | Black | 75.00' (22.86m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
4 In Stock | 1 : ¥513.41000 Spool | Spool | Active | Sleeving | Braided | 0.875" (22.22mm) | 0.955" (24.26mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
21 In Stock | 1 : ¥566.11000 Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.830" (21.08mm) | Polyamide Multifilament, Halogen Free | Black | 75.00' (22.86m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
14 In Stock | 1 : ¥574.36000 Spool | Spool | Active | Sleeving | Braided | 1.000" (25.40mm) | 1.100" (27.94mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
4 In Stock | 1 : ¥606.40000 Spool | Spool | Active | Sleeving | Braided | 1.250" (31.75mm) | 1.350" (34.29mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
16 In Stock | 1 : ¥979.14000 Spool | Spool | Active | Sleeving | Braided | 0.250" (6.35mm) | 0.310" (7.87mm) | Polyamide Multifilament, Halogen Free | Black | 500' (152.40m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
10 In Stock | 1 : ¥1,193.08000 Spool | Spool | Active | Sleeving | Braided | 0.375" (9.52mm) | 0.435" (11.05mm) | Polyamide Multifilament, Halogen Free | Black | 500' (152.40m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
6 In Stock | 1 : ¥1,193.08000 Spool | Spool | Active | Sleeving | Braided | 0.625" (15.88mm) | 0.705" (17.91mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
13 In Stock | 1 : ¥1,300.02000 Spool | Spool | Active | Sleeving | Braided | 0.187" (4.75mm) | 0.247" (6.27mm) | Polyamide Multifilament, Halogen Free | Black | 1000' (304.80m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
5 In Stock | 1 : ¥1,612.74000 Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.830" (21.08mm) | Polyamide Multifilament, Halogen Free | Black | 250' (76.20m) | 0.040" (1.02mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
3 In Stock | 1 : ¥1,722.14000 Spool | Spool | Active | Sleeving | Braided | 1.000" (25.40mm) | 1.100" (27.94mm) | Polyamide Multifilament, Halogen Free | Black | 200' (60.96m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥422.71000 Spool | Spool | Active | Sleeving | Braided | 0.312" (7.92mm) | 0.372" (9.45mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥1,094.31000 Spool | Spool | Active | Sleeving | Braided | 0.312" (7.92mm) | 0.372" (9.45mm) | Polyamide Multifilament, Halogen Free | Black | 500' (152.40m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥793.24000 Spool | Spool | Active | Sleeving | Braided | 1.500" (38.10mm) | 1.620" (41.15mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.060" (1.52mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥888.61000 Spool | Spool | Active | Sleeving | Braided | 0.125" (3.18mm) | 0.185" (4.70mm) | Polyamide Multifilament, Halogen Free | Black | 1000' (304.80m) | 0.030" (0.76mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥955.25000 Spool | Spool | Active | Sleeving | Braided | 1.750" (44.45mm) | 1.870" (47.50mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.060" (1.52mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥1,019.51000 Spool | Spool | Active | Sleeving | Braided | 2.000" (50.80mm) | 2.120" (53.85mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.060" (1.52mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥1,168.43000 Spool | Spool | Active | Sleeving | Braided | 2.500" (63.50mm) | 2.620" (66.55mm) | Polyamide Multifilament, Halogen Free | Black | 50.00' (15.24m) | 0.060" (1.52mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥1,310.39000 Spool | Spool | Active | Sleeving | Braided | 1.250" (31.75mm) | 1.350" (34.29mm) | Polyamide Multifilament, Halogen Free | Black | 125' (38.10m) | 0.050" (1.27mm) | -45°C ~ 150°C | - | Abrasion and Cut Resistant | Gasoline Resistant, Moisture Resistant | UV Resistant | Chemical Resistant, Vibration Resistant | - |