Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,328 In Stock | 1 : ¥50.24000 Tube | Tube | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 35.51mm L x 30.51mm W | 32.00mm | 4200Vrms | 0.25 lb (113.4 g) | |||
11,574 In Stock | 1 : ¥87.61000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.7 lb (317.51 g) | |||
3,722 In Stock | 1 : ¥32.15000 Tube | Tube | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
460 In Stock | 1 : ¥43.81000 Tube | Tube | Active | Laminated Core | 115V | Parallel 5V, Series 10V | Parallel 220mA, Series 110mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
235 In Stock 1,006 Factory | 1 : ¥90.27000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
5,113 In Stock | 1 : ¥32.15000 Tube | Tube | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 170mA, Series 85mA | Single | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
1,821 In Stock | 1 : ¥32.15000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
1,188 In Stock | 1 : ¥40.21000 Tube | Tube | Active | Laminated Core | 115V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
1,910 In Stock | 1 : ¥43.81000 Tube | Tube | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
413 In Stock | 1 : ¥43.81000 Tube | Tube | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 140mA, Series 70mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) | |||
2,637 In Stock | 1 : ¥83.93000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
95 In Stock 440 Factory | 1 : ¥43.81000 Tube | Tube | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 90mA, Series 45mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) | |||
72 In Stock 210 Factory | 1 : ¥63.01000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 90mA, Series 45mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) | |||
91 In Stock | 1 : ¥65.15000 Box | Box | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 130mA, Series 65mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
56 In Stock | 1 : ¥65.15000 Box | Box | Active | Laminated Core | 115V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
46 In Stock 123 Factory | 1 : ¥65.15000 Box | Box | Active | Laminated Core | 115V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Single | Dual | No | 2.5VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 2500Vrms | 0.25 lb (113.4 g) | |||
73 In Stock | 1 : ¥81.79000 Box | Box | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 1A, Series 500mA | Single | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 2500Vrms | 0.44 lb (199.58 g) | |||
6 In Stock | 1 : ¥110.08000 Box | Box | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 2A, Series 1A | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 36.50mm | 2500Vrms | 0.8 lb (362.87 g) | |||
38 In Stock | 1 : ¥142.74000 Tube | Tube | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 2.6A, Series 1.3A | Single | Dual | No | 36VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 2500Vrms | 1.1 lbs (499 g) | |||
46 In Stock | 1 : ¥43.81000 Tray | Tray | Active | Laminated Core | 115V | Parallel 10V, Series 20V | Parallel 110mA, Series 55mA | Single | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 2500Vrms | 0.17 lb (77.11 g) | |||
40 In Stock | 1 : ¥83.93000 Tray | Tray | Active | Laminated Core | 115V | Parallel 8V, Series 16V | Parallel 1.6A, Series 800mA | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 2500Vrms | 0.7 lb (317.51 g) | |||
30 In Stock | 1 : ¥83.93000 Tube | Tube | Active | Laminated Core | 115V | Parallel 6.3V, Series 12.6V | Parallel 2A, Series 1A | Single | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 4200Vrms | 0.7 lb (317.51 g) | |||
9 In Stock | 1 : ¥110.08000 Box | Box | Active | Laminated Core | 115V | Parallel 24V, Series 48V | Parallel 800mA, Series 400mA | Single | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 36.50mm | 2500Vrms | 0.8 lb (362.87 g) | |||
18 In Stock 235 Factory | 1 : ¥136.82000 Box | Box | Active | Laminated Core | 115V | Parallel 18V, Series 36V | Parallel 2A, Series 1A | Single | Dual | No | 36VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.70mm | 2500Vrms | 1.1 lbs (499 g) | |||
11 In Stock | 1 : ¥136.82000 Box | Box | Active | Laminated Core | 115V | Parallel 14V, Series 28V | Parallel 2.6A, Series 1.3A | Single | Dual | No | 36VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 2500Vrms | 1.1 lbs (499 g) |