Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,780 In Stock | 1 : ¥354.20000 Bag | Bag | Active | USB In-Vehicle | Mobile Devices | - | 2 | 5V | 3A | - | 9 ~ 16VDC | - | 1.69" L x 1.59" W x 0.80" H (43.0mm x 40.5mm x 20.3mm) | Panel Mount | USB A Receptacle, USB C Receptacle | - | |||
0 In Stock Check Lead Time | 768 : ¥312.77535 Box | Box | Active | USB In-Vehicle | Mobile Devices | - | 1 | 5V | 1.5A | - | 9 ~ 16VDC | - | 1.89" L x 1.02" W x 1.46" H (48.00mm x 26.00mm x 37.05mm) | Panel Mount | USB A Receptacle | Backlight |