Tactile Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Contact Rating @ Voltage | Actuator Type | Mounting Type | Actuator Height off PCB, Vertical | Actuator Length, Right Angle | Actuator Orientation | Termination Style | Outline | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Operating Force | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,815 In Stock | 1 : ¥2.30000 Cut Tape (CT) 8,500 : ¥1.27615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | Gull Wing | 3.00mm x 2.00mm | Non-Illuminated | - | - | 240gf | - | - | -40°C ~ 85°C | |||
9,799 In Stock | 1 : ¥2.05000 Cut Tape (CT) 8,500 : ¥1.14892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | Gull Wing | 3.00mm x 2.00mm | Non-Illuminated | - | - | 330gf | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 17,000 : ¥1.32796 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | Gull Wing | 3.00mm x 2.00mm | Non-Illuminated | - | - | 100gf | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 17,000 : ¥1.32796 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPST-NO | Off-Mom | 0.05A @ 12VDC | Standard | Surface Mount | 0.60mm | - | Top Actuated | Gull Wing | 3.00mm x 2.00mm | Non-Illuminated | - | - | 160gf | - | - | -40°C ~ 85°C |