Power Supplies (Test, Bench)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Number of Outputs | Voltage - Output | Current - Output | Display Type | Number of Characters | Size / Dimension | Features | Power (Watts) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125 In Stock | 1 : ¥6,690.62000 Box | Box | Active | Bench (AC to DC) | 120VAC | 1 | 1 ~ 60VDC | 0 ~ 15A | LED | 3 (2) | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) | Adjustable or Fixed Selection Switch | - | |||
98 In Stock | 1 : ¥6,690.62000 Box | Box | Active | Bench (AC to DC) | 120VAC | 1 | 1 ~ 16VDC | 0 ~ 60A | LED | 3 (2) | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) | Adjustable or Fixed Selection Switch | - | |||
84 In Stock | 1 : ¥6,690.62000 Box | Box | Active | Bench (AC to DC) | 120VAC | 1 | 1 ~ 32VDC | 0 ~ 30A | LED | 3 (2) | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) | Adjustable or Fixed Selection Switch | - | |||
23 In Stock | 1 : ¥6,690.62000 Box | Box | Active | Bench (AC to DC) | 230VAC | 1 | 1 ~ 32VDC | 0 ~ 30A | LED | 3 (2) | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) | Adjustable or Fixed Selection Switch | - | |||
8 In Stock | 1 : ¥6,690.62000 Box | Box | Active | Bench (AC to DC) | 230VAC | 1 | 1 ~ 60VDC | 0 ~ 15A | LED | 3 (2) | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) | Adjustable or Fixed Selection Switch | - | |||
6 In Stock | 1 : ¥6,690.62000 Box | Box | Active | Bench (AC to DC) | 230VAC | 1 | 1 ~ 16VDC | 0 ~ 60A | LED | 3 (2) | 10.800" L x 7.900" W x 3.500" H (274.32mm x 200.66mm x 88.90mm) | Adjustable or Fixed Selection Switch | - |