Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Value Added Item | 1 : ¥420.23000 Bulk | Bulk | Discontinued at Digi-Key | Flat Cable | 14 | 0.050" (1.27mm) | 10.0' (3.05m) | 28 AWG | 19 Strands / 40 AWG | Unshielded | Blue | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | 105°C | UL Style 2651 | Hi-Flex | |||
0 In Stock Value Added Item | 1 : ¥478.04000 Bulk | Bulk | Discontinued at Digi-Key | Flat Cable | 16 | 0.050" (1.27mm) | 10.0' (3.05m) | 28 AWG | 19 Strands / 40 AWG | Unshielded | Blue | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | 105°C | UL Style 2651 | Hi-Flex |