Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,842 In Stock 5,000 Factory | 1 : ¥20.38000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 36 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
4,924 In Stock | 1 : ¥28.69000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
46,697 In Stock 6,000 Factory | 1 : ¥28.96000 Tube | Tube | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 15 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
4,672 In Stock 2,000 Factory | 1 : ¥28.96000 Tube | Tube | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 36 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
10,861 In Stock | 1 : ¥29.22000 Cut Tape (CT) 1,000 : ¥17.04375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 12VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 15 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 9 VDC | 1.2 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
5,055 In Stock 5,000 Factory | 1 : ¥29.22000 Cut Tape (CT) 1,000 : ¥17.04375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 36 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 4 VDC | 0.5 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
3,484 In Stock 8,000 Factory | 1 : ¥29.22000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 9.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
4,644 In Stock | 1 : ¥31.64000 Tube | Tube | Active | Surface Mount | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 9.6 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
3,272 In Stock | 1 : ¥33.51000 Cut Tape (CT) 1,000 : ¥19.54848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 24VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 9.6 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 18 VDC | 2.4 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
7,353 In Stock 11,000 Factory | 1 : ¥20.38000 Tube | Tube | Active | Surface Mount | 4.5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 40 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
4,815 In Stock | 1 : ¥28.96000 Tube | Tube | Active | Surface Mount | 3VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 60 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
928 In Stock | 1 : ¥28.96000 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
1,582 In Stock 1,000 Factory | 1 : ¥29.22000 Cut Tape (CT) 1,000 : ¥17.04375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 3VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 60 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
3,897 In Stock | 1 : ¥20.56000 Cut Tape (CT) 1,000 : ¥15.06702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | 4.5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 40 mA | Non Latching | - | Gull Wing | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - | |||
844 In Stock 2,000 Factory | 1 : ¥28.96000 Tube | Tube | Active | Through Hole | 4.5VDC | SPST-NO (1 Form A) | 1 A | 125VAC, 60VDC - Max | 125VA, 60W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.38 VDC | 0.45 VDC | 5 ms | 5 ms | -40°C ~ 70°C | - | CSA, UL | Telecom | - | - |