Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,526 In Stock | 1 : ¥30.74000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
924 In Stock | 1 : ¥30.74000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
186 In Stock | 1 : ¥30.74000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,426 In Stock | 1 : ¥45.93000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
994 In Stock | 1 : ¥29.04000 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
1,981 In Stock | 1 : ¥46.11000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40° ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
837 In Stock | 1 : ¥46.11000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 9VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 6.3 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | - | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | - | Non Latching | - | PC Pin | Sealed - Fully | Class F | - | - | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | 500 : ¥30.34020 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 4.2 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 70°C | - | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 18VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 12.6 VDC | 1.8 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 9VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi), Gold (Au) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | 18VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 11.1 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 12.6 VDC | 1.8 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 400VAC - Max | 2000VA | 60 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.5 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 85°C | - | cURus, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - |