Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,866 In Stock | 1 : ¥51.48000 Cut Tape (CT) 400 : ¥30.88618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 47 µF | ±20% | 80 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.8 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
10,600 In Stock | 1 : ¥28.00000 Cut Tape (CT) 900 : ¥12.35449 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 4.7 µF | ±20% | 100 V | 100mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 1.06 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.248" L x 0.248" W (6.30mm x 6.30mm) | Surface Mount | Radial, Can - SMD | |||
48 In Stock | 1 : ¥32.92000 Cut Tape (CT) 10,800 : ¥13.52987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymer | 33 µF | ±20% | 63 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | Automotive | - | 2.2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.472" (12.00mm) | 0.315" L x 0.315" W (8.00mm x 8.00mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 30,000 : ¥2.05929 Box | Box | Active | Polymer | 10 µF | ±20% | 10 V | 80mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 30,000 : ¥2.16711 Box | Box | Active | Polymer | 22 µF | ±20% | 10 V | 80mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 60 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.25877 Box | Box | Active | Polymer | 47 µF | ±20% | 6.3 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.25877 Box | Box | Active | Polymer | 47 µF | ±20% | 4 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 115.5 mA @ 120 Hz | 2.31 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥2.31386 Box | Box | Active | Polymer | 100 µF | ±20% | 2.5 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.31386 Box | Box | Active | Polymer | 100 µF | ±20% | 6.3 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.34692 Box | Box | Active | Polymer | 47 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | 0.335" L x 0.335" W (8.50mm x 8.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.34692 Box | Box | Active | Polymer | 100 µF | ±20% | 4 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 115.5 mA @ 120 Hz | 2.31 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.37997 Box | Box | Active | Polymer | 100 µF | ±20% | 6.3 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 115.5 mA @ 120 Hz | 2.31 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.37997 Box | Box | Active | Polymer | 10 µF | ±20% | 16 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.42405 Box | Box | Active | Polymer | 220 µF | ±20% | 2.5 V | 25mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 115.5 mA @ 120 Hz | 2.31 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.42405 Box | Box | Active | Polymer | 22 µF | ±20% | 16 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.354" (9.00mm) | 0.335" L x 0.335" W (8.50mm x 8.50mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥2.51219 Box | Box | Active | Polymer | 47 µF | ±20% | 10 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.52321 Box | Box | Active | Polymer | 10 µF | ±20% | 20 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥2.52321 Box | Box | Active | Polymer | 100 µF | ±20% | 4 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 125 mA @ 120 Hz | 2.5 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥2.53423 Box | Box | Active | Polymer | 100 µF | ±20% | 6.3 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥2.53423 Box | Box | Active | Polymer | 22 µF | ±20% | 16 V | 35mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥2.56728 Box | Box | Active | Polymer | 10 µF | ±20% | 20 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 110 mA @ 120 Hz | 2.2 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.56728 Box | Box | Active | Polymer | 220 µF | ±20% | 4 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130.5 mA @ 120 Hz | 2.61 A @ 100 kHz | - | 0.197" Dia (5.00mm) | 0.240" (6.10mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 15,000 : ¥2.58932 Box | Box | Active | Polymer | 33 µF | ±20% | 16 V | 40mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 100 mA @ 120 Hz | 2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.354" (9.00mm) | - | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 12,000 : ¥2.62238 Box | Box | Active | Polymer | 220 µF | ±20% | 2.5 V | 22mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 140 mA @ 120 Hz | 2.8 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 10,800 : ¥2.63304 Box | Box | Active | Polymer | 22 µF | ±20% | 16 V | 30mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | 130.5 mA @ 120 Hz | 2.61 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD |