Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,103 In Stock | 1 : ¥206.15000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 3.33A | 40W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
288 In Stock | 1 : ¥206.97000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 6A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
481 In Stock | 1 : ¥207.38000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.7A | 41W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
163 In Stock | 1 : ¥211.57000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 48V | - | - | - | - | - | 830mA | 40W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | |||
0 In Stock | 1 : ¥591.11000 Box | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | - | - | 12V | - | - | - | - | - | 3.33A | 40W | 3 kV | ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40mm x 90.0mm) | CB, CE, cULus, TUVgs | |||
0 In Stock | 1 : ¥591.11000 Box | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.7A | 40W | 3 kV | ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40mm x 90.0mm) | CB, CE, cULus, TUVgs | |||
0 In Stock | 1 : ¥591.11000 Bulk | Bulk | Obsolete | AC | 1 | 85 ~ 264 VAC | - | - | 48V | - | - | - | - | - | 830mA | 40W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, TUV | |||
0 In Stock | Obsolete | Box | Obsolete | AC | 1 | 85 ~ 264 VAC | - | - | 5V | - | - | - | - | - | 6A | 40W | 3 kV | ITE (Commercial) | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40mm x 90.0mm) | CB, CE, cULus, TUVgs |