Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 50 : ¥33.59220 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.839" (21.30mm) | 1.000" (25.40mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
42 In Stock 1,050 Factory | 50 : ¥446.42920 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.264" (6.70mm) | 0.394" (10.00mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
237 In Stock 2,400 Factory | 50 : ¥580.35800 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.500" (12.70mm) | 0.622" (15.80mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
9 In Stock 3,050 Factory | 50 : ¥558.03660 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.480" (12.19mm) | 0.618" (15.70mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock 5,100 Factory Check Lead Time | 50 : ¥541.29460 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.390" (9.91mm) | 0.512" (13.00mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock 2,600 Factory Check Lead Time | 50 : ¥25.82360 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.654" (16.60mm) | 0.835" (21.20mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock 1,500 Factory Check Lead Time | 1 : ¥666.43000 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.331" (8.40mm) | 0.461" (11.70mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock 1,250 Factory Check Lead Time | 1 : ¥1,249.07000 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.142" (29.00mm) | 1.358" (34.49mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 82.02' (25.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock 300 Factory Check Lead Time | 1 : ¥1,866.01000 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.417" (36.00mm) | 1.669" (42.40mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 82.02' (25.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock 525 Factory Check Lead Time | 1 : ¥2,286.63000 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.878" (47.70mm) | 2.126" (54.00mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 82.02' (25.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock | Obsolete | Spool | Obsolete | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.559" (14.20mm) | 0.728" (18.49mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock | Obsolete | Spool | Obsolete | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.591" (15.00mm) | 0.744" (18.90mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock | Obsolete | Spool | Obsolete | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.760" (19.30mm) | 0.957" (24.30mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock 250 Factory | Obsolete | Spool | Obsolete | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.913" (23.20mm) | 1.114" (28.30mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock 100 Factory | Obsolete | Spool | Obsolete | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.016" (25.80mm) | 1.228" (31.20mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 82.02' (25.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - |