Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
131 In Stock | 1 : ¥287.89000 Tray | Tray | Active | Rectangular - 44.70mm L x 40.13mm W | 0.9W @ 50°C | - | 3.91mm | 1 | 1.1 A | 1.9 V | 3.82 Ohms | 200°C | Lead Wires, Lapped | |||
45 In Stock | 1 : ¥297.47000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 0.9W @ 50°C | - | 3.91mm | 1 | 1.1 A | 1.9 V | 3.82 Ohms | 200°C | Lead Wires, Lapped, Sealed | |||
4 In Stock | 1 : ¥283.11000 Box | Box | Active | Rectangular - 44.70mm L x 40.13mm W | 0.9W @ 50°C | - | 4.01mm | 1 | 1.1 A | 1.9 V | 3.82 Ohms | 200°C | Lead Wires, Sealed |