Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥237.19000 Tray | Tray | Active | Rectangular - 34.01mm L x 30.00mm W | 23.0W @ 27°C | 66°C @ 27°C | 3.93mm | 1 | 2.5 A | 14.7 V | 4.9 Ohms | 130°C | Lead Wires, Lapped, Sealed | |||
6 In Stock | 1 : ¥221.24000 Box | Box | Active | Rectangular - 34.01mm L x 30.00mm W | 23.0W @ 27°C | 66°C @ 27°C | 3.93mm | 1 | 2.5 A | 14.7 V | 4.9 Ohms | 130°C | Lead Wires, Lapped | |||
31 In Stock | 1 : ¥229.92000 Box | Box | Active | Rectangular - 34.01mm L x 30.00mm W | 23.0W @ 27°C | 66°C @ 27°C | 4.03mm | 1 | 2.5 A | 14.7 V | 4.9 Ohms | 130°C | Lead Wires, Sealed | |||
5 In Stock | 1 : ¥217.69000 Box | Box | Active | Rectangular - 34.01mm L x 30.00mm W | 23.0W @ 27°C | 66°C @ 27°C | 4.03mm | 1 | 2.5 A | 14.7 V | 4.9 Ohms | 130°C | Lead Wires |