Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥769.84000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A), Hybrid | AC | 24VDC | 24 V ~ 253 V | 10 A | Spring Terminal | Module | - | |||
10 In Stock | 1 : ¥802.02000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 19.2 ~ 28.8VDC | 12 V ~ 250 V | 10 A | Screw Terminal | Module | - |