Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62 In Stock | 1 : ¥2,016.05000 Box | Box | Active | Enclosed | Lead Acid, Lithium-Ion | 24V | 1 | 28.8V | 21A | - | 90 ~ 305VAC, 127 ~ 431VDC | 600W | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | Chassis Mount | Screw Terminal | LED Indicator | |||
87 In Stock | 1 : ¥2,098.97000 Box | Box | Active | Enclosed | Lead Acid, Lithium-Ion | 12V | 1 | 14.4V | 35A | - | 90 ~ 305VAC, 127 ~ 431VDC | 600W | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | Chassis Mount | Screw Terminal | LED Indicator | |||
251 In Stock | 1 : ¥2,099.95000 Box | Box | Active | Enclosed | Lead Acid, Lithium-Ion | 48V | 1 | 57.6V | 10.5A | - | 90 ~ 305VAC, 127 ~ 431VDC | 600W | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | Chassis Mount | Screw Terminal | LED Indicator |