Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,735 In Stock | 1 : ¥80.29000 Tray | Tray | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
238 In Stock | 1 : ¥83.65000 Tray | Tray | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
176 In Stock | 1 : ¥90.22000 Tray | Tray | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 32x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
158 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥49.47922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 22 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 22x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
1,550 In Stock | 1 : ¥91.21000 Tray | Tray | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 32x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | 500 : ¥26.83932 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 22 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 500 : ¥31.10620 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | 500 : ¥31.51914 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 32x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | 500 : ¥35.72774 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 32x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | 1,250 : ¥41.19188 Tray | Tray | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 22 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1,250 : ¥43.09474 Tray | Tray | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 22 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 22x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 500 : ¥47.29438 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 22 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | 1,250 : ¥48.46759 Tray | Tray | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 32x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | 500 : ¥52.30652 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | 500 : ¥55.64804 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 32x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | 500 : ¥58.73246 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 32x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | 500 : ¥62.99836 Tape & Reel (TR) | Tape & Reel (TR) | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 32x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | 1 : ¥83.65000 Cut Tape (CT) 500 : ¥54.49134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 32x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 22 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | A/D 22x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 32x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 22 | 8KB (8K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | 8051 | 8-Bit | 25MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 32 | 8KB (8K x 8) | FLASH | - | 1.25K x 8 | 2.7V ~ 3.6V | A/D 32x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-TQFP (7x7) | 48-TQFP |