Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,271 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.126" (3.2mm) | - | - | 0.079" (2.0mm) | -20°C ~ 70°C | |||
581 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 16 V | Angled Toggle (Detector) | Chassis Mount | Solder Lug | - | - | 30gf | - | 0.150" (3.8mm) | - | - | - | -20°C ~ 70°C | |||
2,732 In Stock | 1 : ¥4.60000 Cut Tape (CT) 6,000 : ¥4.90960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | SPST-NO | Off-Mom | 1mA (DC) | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | Gull Wing | - | Board Guide | 60gf | - | 0.148" (3.75mm) | 0.018" (0.45mm) | - | - | - | |||
0 In Stock Check Lead Time | 10,000 : ¥3.94673 Bulk 10,000 : ¥5.29326 Bulk | Bulk Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.312" (7.9mm) | - | - | - | - |