Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
525 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
19,882 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 29.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
9,884 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 50 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
8,536 In Stock | 1 : ¥7.77000 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.6 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
708 In Stock | 1 : ¥11.08000 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.9 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
3,727 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
1,720 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 2,000 : ¥6.44441 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 2,000 : ¥6.44441 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 2,000 : ¥6.44441 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.6 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 2,000 : ¥6.44441 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.9 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose | |||
0 In Stock Check Lead Time | 2,000 : ¥6.69713 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 2 A | 125VAC, 60VDC - Max | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | General Purpose |