Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,786 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 23J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
85,233 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 4.5 kA | 84J | 1 | 370 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
45,783 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 71J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
44,305 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 4.5 kA | 80J | 1 | 350 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
30,273 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,500 : ¥1.69063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 4.5 kA | 15J | 1 | 1800 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
24,003 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.69063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 71J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
65,287 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 8 kA | 151J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
19,280 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 8 kA | 173J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
11,906 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 6.5 kA | 40J | 1 | 2900 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
2,847 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 2 kA | 22J | 1 | 11100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
17,029 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | 1.1 kV | 1.465 kV | 1.62 kV | 1.8 kV | 1.98 kV | 4.5 kA | 230J | 1 | 110 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
3,222 In Stock | 1 : ¥19.95000 Bulk | Bulk | Active | 1.1 kV | 1.465 kV | 1.62 kV | 1.8 kV | 1.98 kV | 6.5 kA | 410J | 1 | 210 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
4,440 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 23J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
43,814 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 400 A | 1.8J | 1 | 300 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
24,771 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 100 A | 0.7J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
30,445 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 1.2 kA | 4.2J | 1 | 530 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
26,217 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 100 A | 0.9J | 1 | 720 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
19,809 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 8.6J | 1 | 60 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
17,074 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 400 A | 8.2J | 1 | 65 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
8,021 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 100 A | 1.1J | 1 | 620 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
7,672 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 100 A | 0.3J | 1 | 1750 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
19,861 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 115 V | 150 V | 162 V | 180 V | 198 V | 4.5 kA | 30J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
59,362 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥0.92695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 250 A | 1.6J | 1 | 120 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
30,449 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,500 : ¥0.92695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2.5J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
21,791 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥0.92692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 21J | 1 | 110 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm |