RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 252 : ¥508.98278 Tray | Tray | Active | Not Verified | Cellular, Navigation | 4G LTE CAT-4 (AT&T/T-Mobile/Verzion), GPS | - | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 375kbps | - | - | GPIO, I2C, SPI, UART | Antenna Not Included | - | - | 3.3V ~ 5.5V | - | - | Chassis Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Not Verified | Cellular, Navigation | 4G LTE CAT-M1/NB-IoT (AT&T, Orange, Telstra, Telus, Verizon, Vodafone) | - | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 375kbps | - | - | GPIO, I2C, SPI, UART | Antenna Not Included | - | - | 3.3V ~ 5.5V | - | - | Chassis Mount | -40°C ~ 85°C | Module | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | Cellular, Navigation | 4G LTE CAT-4 (Verizon), GPS | - | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | 375kbps | - | - | GPIO, I2C, SPI, UART | Antenna Not Included | - | - | 3.3V ~ 5.5V | - | - | Chassis Mount | -40°C ~ 85°C | Module |