Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,963 In Stock | 1 : ¥11.44000 Cut Tape (CT) 3,000 : ¥6.57753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | 6-SMD, Gull Wing | 6-SMD | |||
7,446 In Stock | 1 : ¥10.88000 Cut Tape (CT) 3,000 : ¥6.25644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 700 mA | 300 mOhms | Gull Wing | 6-SOP (0.179", 4.55mm), 4 Leads | 6-SOP (2.54mm) | |||
0 In Stock | Active | Tube | Active | Surface Mount | - | - | - | - | - | - | - | - | 6-SOP |