Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,744 In Stock | 1 : ¥354.20000 Bag | Bag | Active | USB In-Vehicle | Mobile Devices | - | 2 | 5V | 3A | - | 9 ~ 16VDC | - | 1.69" L x 1.59" W x 0.80" H (43.0mm x 40.5mm x 20.3mm) | Panel Mount | USB A Receptacle, USB C Receptacle | - | |||
405 In Stock | 1 : ¥636.80000 Tray | Tray | Active | USB In-Vehicle | Mobile Devices | - | 1 | 5V | 3.15A | - | 12 ~ 24VDC | - | 3.40" L x 2.14" W x 1.06" H (86.33mm x 54.36mm x 26.92mm) | Chassis Mount | USB A Receptacle (2) | LED Indicator, USB Pluggable | |||
216 In Stock | 1 : ¥245.79000 Bulk | - | Bulk | Active | USB Auto Adapter | Mobile Devices | - | 2 | - | 3A | - | 12V | 63W | - | Auto Socket | USB C Receptacle (2) | - | ||
63 In Stock | 1 : ¥326.57000 Bulk | - | Bulk | Active | USB Auto Adapter | Mobile Devices | - | 2 | 5V | 2.4A | - | 10 ~ 28VDC | - | 2.36" L x 1.63" W x 1.69" H (60.02mm x 41.50mm x 42.82mm) | Panel Mount | USB A Receptacle (2) | - | ||
7 In Stock 922 Factory | 1 : ¥326.73000 Bulk | - | Bulk | Active | USB Wall Mount | Mobile Devices | - | 1 | 5V, 9V, 15V, 20V | 1.5A | - | 120VAC, 230VAC | 40W | 1.58" L x 1.44" W x 1.48" H (40.21mm x 36.50mm x 37.49mm) | Wall Mount | USB C Receptacle | USB Pluggable |