Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥3,502.04000 Spool | Spool | Active | Sleeving | Braided | 0.750" (19.05mm) | 0.819" (20.80mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
4 In Stock | 1 : ¥5,195.97000 Spool | Spool | Active | Sleeving | Braided | 1.000" (25.40mm) | 1.062" (26.97mm) | Fiberglass | Natural | 100' (30.48m) | 0.018" (0.46mm) | -60°C ~ 648°C | - | Abrasion Resistant | - | Corrosion Resistant | - | UL VW-1 | |||
1 In Stock | 1 : ¥597.40000 Spool | Spool | Active | Sleeving | Braided | 0.162" (4.11mm) | 0.198" (5.03mm) | Fiberglass, Acrylic Coated | Natural | 100' (30.48m) | 0.010" (0.25mm) | -30°C ~ 155°°C | Heat Resistant | Abrasion and Cut Resistant | - | Corrosion Resistant | Chemical Resistant | - |