Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥159.04000 Bag | Bag | Active | IPEX MHF1 to BNC | BNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 1.969" (50.00mm) | RG-178 | 50 Ohms | 50 Ohms | 3 GHz | Brown | IP Rated Unmated | -40°C ~ 85°C | IP67/IP68 - Dust Tight, Waterproof | |||
38 In Stock | 1 : ¥244.35000 Bag | - | Bag | Active | U.FL (UMCC), AMC to BNC | BNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | U.FL (UMCC), AMC Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-178 | 50 Ohms | 50 Ohms | 4 GHz | Copper | Shielded | - | - | ||
24 In Stock | 1 : ¥233.87000 Bag | - | Bag | Active | IPEX MHF1 LK to RP-TNC | RP-TNC Jack | Male | Panel Mount | Bulkhead - Front Side Nut | IPEX MHFI LK (Locking) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 3.937" (100.00mm) | 1.13mm OD Coaxial Cable | - | 50 Ohms | 9 GHz | Black | - | - | IP67 - Dust Tight, Waterproof | ||
0 In Stock Check Lead Time | 25 : ¥198.24240 Bag | - | Bag | Active | IPEX MHF1 LK to TNC | TNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHFI LK (Locking) Plug, Right Angle | Female | Free Hanging (In-Line) | - | 7.874" (200.00mm) | 1.13mm OD Coaxial Cable | - | 50 Ohms | 9 GHz | Black | - | - | IP67 - Dust Tight, Waterproof | ||
0 In Stock | Obsolete | Bag | Obsolete | IPEX MHF1 to BNC | BNC Jack | Female | Panel Mount | Bulkhead - Front Side Nut | IPEX MHF1 Plug, Right Angle | Female | Free Hanging (In-Line) | - | 5.906" (150.00mm) | RG-174 | 50 Ohms | 50 Ohms | 3 GHz | Black | IP Rated Unmated | -20°C ~ 80°C | IP67/IP68 - Dust Tight, Waterproof |