095-850-313-100 | ||
---|---|---|
DigiKey Part Number | 115-095-850-313-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 095-850-313-100 | |
Description | CBL ASY MHF1 LK-RPTNC J-P 3.937" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial IPEX MHF1 LK to RP-TNC 1.13mm OD Coaxial Cable 3.937" (100.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF1 LK to RP-TNC | |
1st Connector | RP-TNC Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | IPEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.87000 | ¥233.87 |
10 | ¥204.83300 | ¥2,048.33 |
25 | ¥195.97920 | ¥4,899.48 |
50 | ¥189.65640 | ¥9,482.82 |
100 | ¥183.33550 | ¥18,333.55 |
250 | ¥173.22020 | ¥43,305.05 |
500 | ¥168.16274 | ¥84,081.37 |