Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock | 1 : ¥2,832.58000 Box | Box | Active | Active, Heat Exchanger | - | - | - | - | 131ML (4.4 oz) | 200°C | - | - | - | - | Copper Tubing | |||
16 In Stock | 1 : ¥4,156.46000 Box | Box | Active | Active, Heat Exchanger | - | - | - | - | 205ML (6.9 oz) | 200°C | - | - | - | - | Copper Tubing | |||
2 In Stock | 1 : ¥3,140.61000 Box | Box | Active | Active, Heat Exchanger | - | - | - | - | 131ML (4.4 oz) | 200°C | - | - | - | - | Copper Tubing | |||
2 In Stock | 1 : ¥2,761.13000 Box | Box | Active | Active, Heat Exchanger | - | - | - | - | 131ML (4.4 oz) | 200°C | - | - | - | - | Copper Tubing | |||
7 In Stock | 1 : ¥2,816.31000 Box | Box | Active | Active, Heat Exchanger | - | - | - | - | 50ML (1.7 oz) | 200°C | - | - | - | - | Copper Tubing | |||
8 In Stock | 1 : ¥7,139.19000 Box | Box | Active | Active, Heat Exchanger | - | - | - | - | 483ML (16.3 oz) | 200°C | - | - | - | - | Copper Tubing | |||
0 In Stock Check Lead Time | 1 : ¥3,118.18000 Box | Box | Active | Active, Heat Exchanger | - | - | - | - | 50ML (1.7 oz) | 200°C | - | - | - | - | Copper Tubing | |||
1 In Stock | 1 : ¥6,040.66000 Box | Box | Active | Active, Heat Exchanger | - | - | - | - | 205ML (6.9 oz) | 200°C | - | - | - | - | Copper Tubing |