PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,150 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | Ceramic | 265V | 110 mA | 165 mA | 650 mA | - | - | - | 48 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.276" Dia x 0.217" T (7.00mm x 5.50mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
16,866 In Stock | 1 : ¥7.31000 Bulk | Bulk | Active | Ceramic | 265V | 95 mA | 143 mA | 600 mA | - | - | - | 56 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
2,637 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 265V | 63 mA | 95 mA | 450 mA | - | - | - | 120 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
2,293 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 265V | 19 mA | 29 mA | 140 mA | - | - | - | 1.2 kOhms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,857 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 265V | 39 mA | 59 mA | 300 mA | - | - | - | 260 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,202 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 265V | 28 mA | 42 mA | 200 mA | - | - | - | 500 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
477 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 265V | 11 mA | 17 mA | 80 mA | - | - | - | 3 kOhms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
3,607 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Ceramic | 600V | 10 mA | 20 mA | 2 A | - | - | - | 1.6 kOhms | -20°C ~ 85°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.177" T (5.00mm x 4.50mm) | 0.409" (10.40mm) | - | 0.197" (5.00mm) | |||
1,111 In Stock | 1 : ¥13.05000 Bulk | Bulk | Active | Ceramic | 265V | 140 mA | 210 mA | 800 mA | - | - | - | 29 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.276" Dia x 0.217" T (7.00mm x 5.50mm) | 0.472" (12.00mm) | - | 0.197" (5.00mm) | |||
13,322 In Stock | 1 : ¥13.71000 Bulk | - | Bulk | Active | Ceramic | 600V | 50 mA | 140 mA | 1 A | 1 s | - | - | 50 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.315" Dia x 0.157" T (8.00mm x 4.00mm) | 0.453" (11.50mm) | - | 0.197" (5.00mm) | ||
11,462 In Stock | 1 : ¥15.35000 Bulk | - | Bulk | Active | Ceramic | 600V | 175 mA | 400 mA | 1 A | 7 s | - | - | 10 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.512" Dia x 0.217" T (13.00mm x 5.50mm) | 0.709" (18.00mm) | - | 0.197" (5.00mm) | ||
750 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Ceramic | 30V | 920 mA | 1.38 A | 11 A | - | - | - | 900 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.492" Dia x 0.157" T (12.50mm x 4.00mm) | 0.689" (17.50mm) | - | 0.197" (5.00mm) | |||
312 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Ceramic | 145V | 450 mA | 675 mA | 5 A | - | - | - | 3.8 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.492" Dia x 0.197" T (12.50mm x 5.00mm) | 0.689" (17.50mm) | - | 0.197" (5.00mm) | |||
247 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Ceramic | 265V | 320 mA | 480 mA | 2.2 A | - | - | - | 8.4 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.492" Dia x 0.217" T (12.50mm x 5.50mm) | 0.689" (17.50mm) | - | 0.197" (5.00mm) | |||
2,266 In Stock | 1 : ¥20.03000 Bulk | Bulk | Active | Ceramic | 600V | 10 mA | 50 mA | 2 A | - | - | - | 400 Ohms | -20°C ~ 85°C | - | Through Hole | Radial, Disc | 0.394" Dia x 0.256" T (10.00mm x 6.50mm) | 0.532" (13.50mm) | - | 0.320" (8.12mm) | |||
477 In Stock | 1 : ¥42.11000 Bulk | Bulk | Active | Ceramic | 265V | 700 mA | 1.05 A | 5.5 A | - | - | - | 2.8 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.807" Dia x 0.217" T (20.50mm x 5.50mm) | 1.004" (25.50mm) | - | 0.197" (5.00mm) | |||
2,013 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 265V | 76 mA | 115 mA | 550 mA | - | - | - | 85 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,444 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 60V | 130 mA | 195 mA | 1.2 A | - | - | - | 25 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.157" T (5.00mm x 4.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,261 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 60V | 94 mA | 145 mA | 800 mA | - | - | - | 50 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.157" T (5.00mm x 4.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,031 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 30V | 270 mA | 405 mA | 2.5 A | - | - | - | 6 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.157" T (5.00mm x 4.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,030 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 30V | 180 mA | 270 mA | 1.7 A | - | - | - | 13 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.157" T (5.00mm x 4.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
159 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | Ceramic | 265V | 15 mA | 23 mA | 110 mA | - | - | - | 1.9 kOhms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,500 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,500 : ¥4.95287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 265V | 28 mA | 42 mA | 200 mA | - | - | - | 500 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
1,500 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,500 : ¥4.95287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 265V | 63 mA | 95 mA | 450 mA | - | - | - | 120 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.197" T (5.00mm x 5.00mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) | |||
904 In Stock | 1 : ¥11.99000 Cut Tape (CT) 1,500 : ¥4.95287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Ceramic | 265V | 39 mA | 59 mA | 300 mA | - | - | - | 260 Ohms | 0°C ~ 70°C | - | Through Hole | Radial, Disc | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | 0.394" (10.00mm) | - | 0.197" (5.00mm) |