PTCCL05H280HTE | |
---|---|
DigiKey Part Number | 56-PTCCL05H280HTETR-ND - Tape & Reel (TR) 56-PTCCL05H280HTECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTCCL05H280HTE |
Description | PTC RESET FUSE 265V 28MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 28 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 265V | |
Current - Hold (Ih) (Max) | 28 mA | |
Current - Trip (It) | 42 mA | |
Current - Max | 200 mA | |
Resistance - 25°C (Typ) | 500 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia x 0.217" T (5.00mm x 5.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥9.00600 | ¥90.06 |
25 | ¥7.20440 | ¥180.11 |
100 | ¥6.60360 | ¥660.36 |
500 | ¥5.55330 | ¥2,776.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.95287 | ¥7,429.30 |
3,000 | ¥4.80280 | ¥14,408.40 |
7,500 | ¥4.27749 | ¥32,081.18 |
10,500 | ¥4.20245 | ¥44,125.72 |
15,000 | ¥4.12740 | ¥61,911.00 |