Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock 425 Factory | 1 : ¥156.32000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.142" (29.00mm) | 1.358" (34.49mm) | Polyamide (PA), Nylon, Halogen Free | Black | Enter Number of Meters in Order Quantity | - | -40°C ~ 115°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant | UL94 V-0 | ||
0 In Stock Check Lead Time | 1 : ¥90.55000 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.906" (23.00mm) | 1.122" (28.49mm) | Polyamide (PA), Nylon, Halogen Free | Black | - | - | -40°C ~ 115°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant | UL94 V-0 | ||
0 In Stock 425 Factory Check Lead Time | 25 : ¥92.88640 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.142" (29.00mm) | 1.358" (34.49mm) | Polyamide (PA), Nylon, Halogen Free | Black | 3.28' (1.00m) | - | -40°C ~ 115°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant | UL94 V-0 | ||
0 In Stock Check Lead Time | 10 : ¥251.73300 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.551" (14.00mm) | 0.669" (17.00mm) | Stainless Steel (SS), Halogen Free | Silver | 3.28' (1.00m) | - | -200°C ~ 600°C | - | - | - | - | - | - | ||
0 In Stock 100 Factory Check Lead Time | 50 : ¥16.25260 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.256" (6.50mm) | 0.394" (10.00mm) | Polyamide (PA), Nylon, Halogen Free | Black | 3.28' (1.00m) | - | -40°C ~ 105°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Solvent Resistant | UL94 HB | ||
0 In Stock Check Lead Time | 50 : ¥16.87760 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.394" (10.00mm) | 0.512" (13.00mm) | Polyamide (PA), Nylon, Halogen Free | Black | 3.28' (1.00m) | - | -40°C ~ 105°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Solvent Resistant | UL94 HB | ||
0 In Stock Check Lead Time | 50 : ¥21.40960 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.256" (6.50mm) | 0.394" (10.00mm) | Polyamide (PA), Nylon, Halogen Free | Black | - | - | -40°C ~ 115°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant | UL94 V-0 | ||
0 In Stock Check Lead Time | 50 : ¥21.87840 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.472" (12.00mm) | 0.622" (15.80mm) | Polyamide (PA), Nylon, Halogen Free | Black | 3.28' (1.00m) | - | -40°C ~ 105°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Solvent Resistant | UL94 HB | ||
0 In Stock Check Lead Time | 50 : ¥22.03480 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.394" (10.00mm) | 0.512" (13.00mm) | Polyamide (PA), Nylon, Halogen Free | Black | - | - | -40°C ~ 115°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant | UL94 V-0 | ||
0 In Stock Check Lead Time | 50 : ¥29.30160 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.472" (12.00mm) | 0.622" (15.80mm) | Polyamide (PA), Nylon, Halogen Free | Black | - | - | -40°C ~ 115°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant | UL94 V-0 | ||
0 In Stock Check Lead Time | 10 : ¥28.76500 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.315" (8.00mm) | 0.394" (10.00mm) | Steel, Galvanized, Halogen Free | Silver | 3.28' (1.00m) | - | -200°C ~ 220°C | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10 : ¥34.12000 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.433" (11.00mm) | 0.551" (14.00mm) | Steel, Galvanized, Halogen Free | Silver | 3.28' (1.00m) | - | -200°C ~ 220°C | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥35.70880 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.650" (16.51mm) | 0.835" (21.20mm) | Polyamide (PA), Nylon, Halogen Free | Black | 3.28' (1.00m) | - | -40°C ~ 105°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Solvent Resistant | UL94 HB | ||
0 In Stock 60 Factory Check Lead Time | 10 : ¥40.31600 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.551" (14.00mm) | 0.669" (17.00mm) | Steel, Galvanized, Halogen Free | Silver | 3.28' (1.00m) | - | -200°C ~ 220°C | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥45.63220 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.650" (16.51mm) | 0.835" (21.20mm) | Polyamide (PA), Nylon, Halogen Free | Black | - | - | -40°C ~ 115°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant | UL94 V-0 | ||
0 In Stock Check Lead Time | 10 : ¥52.25100 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.709" (18.00mm) | 0.827" (21.00mm) | Steel, Galvanized, Halogen Free | Silver | 3.28' (1.00m) | - | -200°C ~ 220°C | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 50 : ¥55.16500 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.906" (23.00mm) | 1.122" (28.49mm) | Polyamide (PA), Nylon, Halogen Free | Black | 3.28' (1.00m) | - | -40°C ~ 105°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Solvent Resistant | UL94 HB | ||
0 In Stock 280 Factory Check Lead Time | 10 : ¥62.27600 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.276" (7.00mm) | 0.394" (10.00mm) | Steel, Galvanized, PVC Coated | Black | 3.28' (1.00m) | - | -25°C ~ 80°C | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10 : ¥66.96400 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.276" (7.00mm) | 0.394" (10.00mm) | Steel, PVC Coated | Gray | 3.28' (1.00m) | - | -25°C ~ 80°C | - | - | Fluid Resistant | Corrosion Resistant | Acid Resistant, Airtight, Solvent Resistant | - | ||
0 In Stock 2,150 Factory Check Lead Time | 25 : ¥67.90320 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.142" (29.00mm) | 1.358" (34.49mm) | Polyamide (PA), Nylon, Halogen Free | Black | 3.28' (1.00m) | - | -40°C ~ 105°C | - | - | Fluid Resistant, Gasoline Resistant, Oil Resistant | UV Resistant | Acid Resistant, Airtight, Solvent Resistant | UL94 HB | ||
0 In Stock Check Lead Time | 10 : ¥69.76900 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.906" (23.00mm) | 1.063" (27.00mm) | Steel, Galvanized, Halogen Free | Silver | 3.28' (1.00m) | - | -200°C ~ 220°C | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10 : ¥72.43300 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.394" (10.00mm) | 0.551" (14.00mm) | Steel, Galvanized, PVC Coated | Black | 3.28' (1.00m) | - | -25°C ~ 80°C | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10 : ¥83.84200 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.394" (10.00mm) | 0.551" (14.00mm) | Steel, PVC Coated | Gray | 3.28' (1.00m) | - | -25°C ~ 80°C | - | - | Fluid Resistant | Corrosion Resistant | Acid Resistant, Airtight, Solvent Resistant | - | ||
0 In Stock Check Lead Time | 10 : ¥89.54600 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.512" (13.00mm) | 0.669" (17.00mm) | Steel, Galvanized, PVC Coated | Black | 3.28' (1.00m) | - | -25°C ~ 80°C | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 10 : ¥96.26500 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.512" (13.00mm) | 0.669" (17.00mm) | Steel, PVC Coated | Gray | 3.28' (1.00m) | - | -25°C ~ 80°C | - | - | Fluid Resistant | Corrosion Resistant | Acid Resistant, Airtight, Solvent Resistant | - |