3240869 | |
---|---|
DigiKey Part Number | 3240869-ND |
Manufacturer | |
Manufacturer Product Number | 3240869 |
Description | HOSE 0.512" ID STEEL 3.28' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.512" (13.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.512" (13.00mm) | |
Diameter - Outside | 0.669" (17.00mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Black | |
Length | 3.28' (1.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 80°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥89.55300 | ¥895.53 |