Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Last Time Buy | - | Bulk | Last Time Buy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 45gf | - | 0.268" (6.80mm) | 0.071" (1.8mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | -25°C ~ 85°C | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | SPDT | On-Mom | 50mA (DC) | - | 30 V | Round (Pin Plunger) | Through Hole | PC Pin | - | - | 75gf | - | 0.213" (5.4mm) | 0.020" (0.5mm) | 0.004" (0.1mm) | 0.008" (0.2mm) | -25°C ~ 85°C | |||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | SPDT | On-Mom | 50mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 30gf | - | 0.268" (6.80mm) | 0.071" (1.8mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | -25°C ~ 85°C | |||
0 In Stock | Last Time Buy | - | Bulk | Last Time Buy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Last Time Buy | Bulk | Last Time Buy | SPDT | On-Mom | 50mA (DC) | - | 30 V | Lever, Roller | Through Hole | PC Pin | - | - | 60gf | - | 0.488" (12.4mm) | 0.060" (1.5mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | -25°C ~ 85°C |