DG23-C3LA | |
---|---|
DigiKey Part Number | 26-DG23-C3LA-ND |
Manufacturer | |
Manufacturer Product Number | DG23-C3LA |
Description | SWITCH SNAP ACT SPDT 0.05A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.268" (6.80mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Operating Temperature | -25°C ~ 85°C |