Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,856 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
48,032 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥2.23114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | -10°C ~ 70°C | |||
29,663 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥2.20109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.055" (1.4mm) | - | - | - | -10°C ~ 70°C | |||
1,074 In Stock | 1 : ¥4.19000 Cut Tape (CT) 800 : ¥2.81468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
71,523 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥2.81963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | -10°C ~ 60°C | |||
74,124 In Stock | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥4.42361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 25gf | - | 0.087" (2.2mm) | - | - | - | -10°C ~ 60°C | |||
6,467 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 29gf | - | 0.264" (6.7mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -25°C ~ 80°C | |||
4,340 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
18,998 In Stock | 1 : ¥35.05000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 16 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.541" (13.75mm) | - | - | 0.062" (1.6mm) | -40°C ~ 85°C | |||
1,451 In Stock | 1 : ¥38.09000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 16 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.685" (17.4mm) | - | - | 0.081" (2.05mm) | -40°C ~ 85°C | |||
686 In Stock | 1 : ¥46.46000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 300gf | 60gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.016" (0.4mm) | 0.030" (0.76mm) | -40°C ~ 85°C | |||
499 In Stock | 1 : ¥62.64000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
122,660 In Stock | 1 : ¥2.87000 Cut Tape (CT) 1,500 : ¥1.79785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 35gf | - | 0.146" (3.7mm) | - | - | - | -10°C ~ 70°C | |||
66,320 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥2.23973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | - | 30gf | - | 15° | 15° | - | 60° | -10°C ~ 60°C | |||
118,086 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥2.27768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | -10°C ~ 60°C | |||
14,875 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Through Hole, Right Angle | PC Pin | - | - | 35gf | - | 0.183" (4.65mm) | - | - | - | -10°C ~ 70°C | |||
1,107 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Chassis Mount | Solder Lug | - | - | 35gf | - | 0.313" (7.95mm) | - | - | - | -10°C ~ 70°C | |||
17,070 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,500 : ¥2.22353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 35gf | - | 0.146" (3.7mm) | - | - | - | -10°C ~ 70°C | |||
3,281 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥2.07777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.091" (2.3mm) | - | - | - | -10°C ~ 70°C | |||
27,678 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥2.11851 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.091" (2.3mm) | - | - | - | -10°C ~ 70°C | |||
3,915 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | -10°C ~ 70°C | |||
28,954 In Stock | 1 : ¥4.60000 Cut Tape (CT) 5,000 : ¥2.45187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | J Lead | - | Board Guide | 30gf | - | 0.102" (2.6mm) | - | - | - | -10°C ~ 60°C | |||
6,318 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Through Hole | Solder Lug | - | - | 28gf | - | 0.055" (1.4mm) | - | - | - | -10°C ~ 70°C | |||
1,832 In Stock | 1 : ¥4.60000 Cut Tape (CT) 5,000 : ¥2.40386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.102" (2.6mm) | - | - | - | -10°C ~ 60°C | |||
9,207 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥2.73332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | 20 V | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 40gf | - | 0.091" (2.3mm) | - | - | - | -10°C ~ 70°C |