Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,124 In Stock | 1 : ¥140.63000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 2.4A | 12W | 4 kV | Industrial, ITE (Commercial) | 80% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
5,581 In Stock | 1 : ¥141.36000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | Industrial, ITE (Commercial) | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
816 In Stock | 1 : ¥142.60000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | Industrial, ITE (Commercial) | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
304 In Stock | 1 : ¥121.56000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.5A | 36W | 4 kV | ITE (Commercial) | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm) | TUV, UL | 62368-1 | |||
727 In Stock | 1 : ¥147.60000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1A | 24W | 3 kV | Industrial, ITE (Commercial) | 84% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cULus, TUV | - | |||
164 In Stock | 1 : ¥147.60000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 3A | 15W | 3 kV | Industrial, ITE (Commercial) | 76% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cULus, TUV | - | |||
1,481 In Stock | 1 : ¥155.90000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 2A | 24W | 4 kV | Industrial, ITE (Commercial) | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
197 In Stock | 1 : ¥163.04000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 1.67A | 20W | 3 kV | Industrial, ITE (Commercial) | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | CB, CE, cULus, TUV | - | |||
280 In Stock | 1 : ¥164.02000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.5A | 36W | 4 kV | Industrial, ITE (Commercial) | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 1.38" W x 3.54" H (54.5mm x 35.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
5,799 In Stock | 1 : ¥170.18000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 420mA | 10W | 3 kV | ITE (Commercial) | 80% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 0.71" W x 2.19" H (91.0mm x 18.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
225 In Stock | 1 : ¥182.17000 Tray | Tray | Active | DC | 1 | - | 10V | 36V | 5V | - | - | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | - | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | EN | 55024; 55032 Class A | |||
2,857 In Stock | 1 : ¥200.06000 Box | Box | Active | DC | 1 | - | 9V | 36V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
2,569 In Stock | 1 : ¥200.06000 Box | Box | Active | DC | 1 | - | 18V | 75V | 12V | - | - | - | - | - | 1.25A | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
526 In Stock | 1 : ¥200.06000 Box | Box | Active | DC | 1 | - | 9V | 36V | 5V | - | - | - | - | - | 3A | 15W | 4 kV | ITE (Commercial) | 84% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
400 In Stock | 1 : ¥200.06000 Box | Box | Active | DC | 1 | - | 9V | 36V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | ITE (Commercial) | 86% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
280 In Stock | 1 : ¥200.06000 Box | Box | Active | DC | 1 | - | 18V | 75V | 5V | - | - | - | - | - | 3A | 15W | 4 kV | ITE (Commercial) | 85% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
251 In Stock | 1 : ¥200.06000 Box | Box | Active | DC | 1 | - | 18V | 75V | 24V | - | - | - | - | - | 630mA | 15W | 4 kV | ITE (Commercial) | 87% | -40°C ~ 85°C (With Derating) | Adjustable Output | 2.15" L x 0.69" W x 3.54" H (54.5mm x 17.5mm x 90.0mm) | CE, EAC | - | |||
2,149 In Stock | 1 : ¥206.14000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 3.33A | 40W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
314 In Stock | 1 : ¥206.96000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 6A | 30W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
554 In Stock | 1 : ¥207.37000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 1.7A | 41W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
2,321 In Stock | 1 : ¥210.98000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
871 In Stock | 1 : ¥223.54000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 12V | - | - | - | - | - | 4.5A | 54W | 4 kV | Industrial, ITE (Commercial) | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
541 In Stock | 1 : ¥223.70000 Bulk | Bulk | Active | AC | 1 | 90 ~ 264 VAC | - | - | 24V | - | - | - | - | - | 1.25A | 30W | 3 kV | ITE (Commercial) | 87% | -25°C ~ 71°C (With Derating) | Adjustable Output, IP20, Universal Input | 3.58" L x 2.09" W x 2.19" H (91.0mm x 53.0mm x 55.6mm) | CB, CE, cULus, cURus, TUV | - | |||
935 In Stock | 1 : ¥225.26000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 5V | - | - | - | - | - | 10A | 50W | 3 kV | Hazardous Locations, Industrial, ITE (Commercial) | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - | |||
656 In Stock | 1 : ¥225.26000 Box | Box | Active | AC or DC | 1 | 85 ~ 264 VAC | 120V | 370V | 24V | - | - | - | - | - | 2.5A | 60W | 4 kV | Industrial, ITE (Commercial) | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | 2.15" L x 2.07" W x 3.54" H (54.5mm x 52.5mm x 90.0mm) | CB, CE, cULus, cURus, TUV | - |